
* Images are for reference only
CYSCM1211FTL-102
Extended
- Manufacturer
- BC(Bao Cheng Elec)
- MFR.Part #
- CYSCM1211FTL-102
- JLCPCB Part #
- C261386
- Package
- SMD-4P,12x11mm
- Description
- -40℃~+125℃ 100MΩ 14mΩ 1kΩ@100MHz 2 6A SMD-4P,12x11mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 186
In-stock Item Pricing
Qty Unit Price
1+
$1.0869
10+
$0.8991
30+
$0.8059
100+
$0.7128
500+
$0.5587
1000+
$0.5298
Related Products
Welcome back, may I help you?