
* Images are for reference only
BCM857BSH-QX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BCM857BSH-QX
- JLCPCB Part #
- C7507740
- Package
- TSSOP-6
- Description
- -55℃~+175℃ 100MHz 100mA 2 PNP 300mV 400mW 450 45V 5uA 7V PNP TSSOP-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6452
10+
$0.6372
30+
$0.6323
100+
$0.6259
Related Products
Welcome back, may I help you?