
* Images are for reference only
BC847BT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BC847BT
- JLCPCB Part #
- C20599860
- Package
- SOT-523(SC-75)
- Description
- 100MHz 100mA 150mW 15nA 30V 450@2mA,5V 600mV@100mA,5mA 6V SOT-523(SC-75) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2540
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2540
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0192
600+
$0.0163
3000+
$0.0145
9000+
$0.0130
21000+
$0.0122
Related Products
Welcome back, may I help you?