
* Images are for reference only
BAV99W_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAV99W_R1_00001
- JLCPCB Part #
- C391416
- Package
- SOT-323-3
- Description
- -55℃~+150℃@(Tj) 1 Pair Series Connection 1.25V@0.15A 150mA 2.5uA@75V 200mW 4A 4ns 75V SOT-323-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3003
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3003
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0216
600+
$0.0184
3000+
$0.0165
9000+
$0.0148
21000+
$0.0139
39000+
$0.0137
81000+
$0.0136
Related Products
Welcome back, may I help you?