
* Images are for reference only
BAV99WTQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAV99WTQ
- JLCPCB Part #
- C699089
- Package
- SOT-323(SC-70)
- Description
- 1 Pair Series Connection 1.25V@150mA 100V 150mA 1A 1uA@75V 200mW 4ns SOT-323(SC-70) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4381
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4355
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
600+
$0.0249
3000+
$0.0195
9000+
$0.0173
21000+
$0.0160
Related Products
Welcome back, may I help you?