
* Images are for reference only
BAV99W,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAV99W,115
- JLCPCB Part #
- C8662
- Package
- SOT-323-3
- Description
- 1 Pair Series Connection 1.25V@150mA 100V 150mA 200mW 4A 4ns 500nA@80V SOT-323-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76122
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75540
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0299
600+
$0.0252
3000+
$0.0221
9000+
$0.0197
21000+
$0.0184
Related Products
Welcome back, may I help you?