
* Images are for reference only
BAV99TB_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAV99TB_R1_00001
- JLCPCB Part #
- C17231433
- Package
- SOT-523
- Description
- -55℃~+150℃ 1 Pair Series Connection 1.25V@0.15A 2.5uA@75V 200mW 4A 4ns 75V 75mA SOT-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3098
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3088
In-stock Item Pricing
Qty Unit Price
1+
$0.0415
200+
$0.0319
600+
$0.0266
4000+
$0.0234
8000+
$0.0206
20000+
$0.0192
Related Products
Welcome back, may I help you?