
* Images are for reference only
BAV99S
Extended
- Manufacturer
- BORN
- MFR.Part #
- BAV99S
- JLCPCB Part #
- C20416655
- Package
- SOT-363
- Description
- -40℃~+150℃ 1 Pair Common Anode and 1 Pair Common Cathode 1.25V@150mA 150mA 1uA 2.5A 200mW 6ns 75V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33647
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32243
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0290
600+
$0.0244
3000+
$0.0216
9000+
$0.0192
21000+
$0.0179
Related Products
Welcome back, may I help you?