
* Images are for reference only
BAV99S,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAV99S,115
- JLCPCB Part #
- C96225
- Package
- SOT-363
- Description
- 1.25V@150mA 100V 2 Pair Series Connection 200mA 250mW 4A 4ns 500nA@80V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2864
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2538
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0830
150+
$0.0719
500+
$0.0634
3000+
$0.0563
6000+
$0.0529
Related Products
Welcome back, may I help you?