
* Images are for reference only
BAV99HDWQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- BAV99HDWQ-13
- JLCPCB Part #
- C3009960
- Package
- SOT-363-6
- Description
- -65℃~+150℃ 1.25V@150mA 100V 2 Pair Series Connection 200mA 250mW 4A 4ns 500nA SOT-363-6 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6802
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 6802
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
100+
$0.0433
300+
$0.0404
1000+
$0.0383
5000+
$0.0367
10000+
$0.0359
Related Products
Welcome back, may I help you?