
* Images are for reference only
BAV99
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- BAV99
- JLCPCB Part #
- C2978783
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.25V@150mA 125mA 1uA@75V 250mW 4ns 75V SOT-23 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3334
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3271
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
10+
$0.0250
30+
$0.0213
100+
$0.0191
500+
$0.0171
1000+
$0.0161
Related Products
Welcome back, may I help you?