
* Images are for reference only
BAV23C
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- BAV23C
- JLCPCB Part #
- C5364267
- Package
- SOT-23
- Description
- 1.25V@200mA 1.7A 100nA 225mA 250V 350mW 50ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 693
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 693
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0156
600+
$0.0131
3000+
$0.0117
9000+
$0.0104
21000+
$0.0097
Related Products
Welcome back, may I help you?