
* Images are for reference only
BAV23C
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAV23C
- JLCPCB Part #
- C2942856
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.25V@200mA 100nA 200mA 250V 350mW 4A 50ns SOT-23(TO-236) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0220
600+
$0.0186
3000+
$0.0161
9000+
$0.0143
21000+
$0.0134
Related Products
Welcome back, may I help you?