
* Images are for reference only
BAV21WSQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAV21WSQ
- JLCPCB Part #
- C2927854
- Package
- SOD-323(SC-90)
- Description
- 1.25V@200mA 1.7A 100nA@200V 200mA 250V 250mW 50ns Independent SOD-323(SC-90) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 506
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0176
600+
$0.0147
3000+
$0.0126
9000+
$0.0111
21000+
$0.0103
Related Products
Welcome back, may I help you?