
* Images are for reference only
BAT54WS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- BAT54WS
- JLCPCB Part #
- C3040452
- Package
- SOD-323(SC-90)
- Description
- -40℃~+125℃ 1 Independent 1V@100mA 200mA 2uA 30V 600mA SOD-323(SC-90) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24202
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24050
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0093
3000+
$0.0076
6000+
$0.0068
24000+
$0.0061
51000+
$0.0057
Related Products
Welcome back, may I help you?