
* Images are for reference only
BAT54SW
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAT54SW
- JLCPCB Part #
- C77325
- Package
- SOT-323
- Description
- 1 Pair Series Connection 100mA 1V@100mA 2uA@25V 30V 600mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5664
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5540
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0237
600+
$0.0207
3000+
$0.0178
9000+
$0.0162
21000+
$0.0153
Related Products
Welcome back, may I help you?