
* Images are for reference only
BAT54SDW
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAT54SDW
- JLCPCB Part #
- C77323
- Package
- SOT-363-6
- Description
- 1V@100mA 2 Pair Series Connection 200mA 2uA@25V 30V 600mA SOT-363-6 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2617
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2570
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0427
300+
$0.0376
3000+
$0.0336
6000+
$0.0305
9000+
$0.0289
Related Products
Welcome back, may I help you?