
* Images are for reference only
BAT54L-TP
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- BAT54L-TP
- JLCPCB Part #
- C587155
- Package
- SOD-882
- Description
- 1 Independent 10uA@10V 200mA 30V 400mV@20mA 500mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14861
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 14806
In-stock Item Pricing
Qty Unit Price
1+
$0.0321
200+
$0.0255
600+
$0.0218
2000+
$0.0195
10000+
$0.0155
20000+
$0.0145
Related Products
Welcome back, may I help you?