
* Images are for reference only
BAT54A
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- BAT54A
- JLCPCB Part #
- C545547
- Package
- SOT-23-3
- Description
- 1 Pair Common Anode 1V@100mA 200mA 2uA@25V 30V 600mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10408
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10113
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
500+
$0.0321
1500+
$0.0281
15000+
$0.0250
30000+
$0.0226
45000+
$0.0215
Related Products
Welcome back, may I help you?