
* Images are for reference only
BAT46WS
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAT46WS
- JLCPCB Part #
- C7502692
- Package
- SOD-323
- Description
- -55℃~+150℃ 100V 150mA 1V@250mA 2uA 350mA Independent SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137266
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 131260
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
500+
$0.0154
3000+
$0.0123
6000+
$0.0112
24000+
$0.0103
51000+
$0.0098
Related Products
Welcome back, may I help you?