
* Images are for reference only
BAS70-04
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAS70-04
- JLCPCB Part #
- C7502687
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 Pair Series Connection 100mA 100nA 1V@15mA 70V 70mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79475
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 78014
In-stock Item Pricing
Qty Unit Price
1+
$0.0176
500+
$0.0144
3000+
$0.0126
6000+
$0.0116
24000+
$0.0107
51000+
$0.0102
Welcome back, may I help you?