
* Images are for reference only
BAS516
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAS516
- JLCPCB Part #
- C7502722
- Package
- SOD-523
- Description
- -55℃~+150℃ 1.25V@150mA 150mW 1uA 250mA 4ns 75V Standalone SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19184
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18135
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0112
3000+
$0.0095
6000+
$0.0087
24000+
$0.0079
51000+
$0.0075
Related Products
Welcome back, may I help you?