
* Images are for reference only
BAS40W,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS40W,115
- JLCPCB Part #
- C549238
- Package
- SOT-323-3
- Description
- 1 Independent 10uA@40V 120mA 1V@40mA 200mA 40V SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0984
150+
$0.0903
500+
$0.0843
3000+
$0.0794
6000+
$0.0770
Welcome back, may I help you?