
* Images are for reference only
BAS40-06Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BAS40-06Q
- JLCPCB Part #
- C20167315
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Pair Common Anode 120mA 1V@40mA 200nA@30V 2A 40V SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1760
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.0351
200+
$0.0278
600+
$0.0236
3000+
$0.0213
9000+
$0.0192
21000+
$0.0179
Welcome back, may I help you?