
* Images are for reference only
BAS40-04
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- BAS40-04
- JLCPCB Part #
- C3018531
- Package
- SOT-23(TO-236)
- Description
- -40℃~+125℃ 1 Pair Series Connection 1V@40mA 200mA 200nA 40V 600mA SOT-23(TO-236) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8683
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8489
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
500+
$0.0130
3000+
$0.0111
6000+
$0.0099
24000+
$0.0089
51000+
$0.0084
Related Products
Welcome back, may I help you?