
* Images are for reference only
BAS40-04-QR
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS40-04-QR
- JLCPCB Part #
- C20235031
- Package
- TO-236AB
- Description
- 10uA@40V 120mA 1V@40mA 200mA 40V TO-236AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 165
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0633
100+
$0.0541
300+
$0.0496
3000+
$0.0462
6000+
$0.0434
9000+
$0.0420
Related Products
Welcome back, may I help you?