
* Images are for reference only
BAS21S
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- BAS21S
- JLCPCB Part #
- C5364258
- Package
- SOT-23
- Description
- 100nA 1V@100mA 225mW 250V 400mA 50ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2182
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2176
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0131
3000+
$0.0111
6000+
$0.0098
24000+
$0.0087
51000+
$0.0082
Related Products
Welcome back, may I help you?