
* Images are for reference only
BAS21
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BAS21
- JLCPCB Part #
- C7502725
- Package
- SOT-23
- Description
- -55℃~+150℃ 1.25V@150mA 100nA 2.5A 200mA 225mW 250V 50ns Standalone SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1983
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1470
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0108
3000+
$0.0094
6000+
$0.0085
24000+
$0.0078
51000+
$0.0074
Related Products
Welcome back, may I help you?