
* Images are for reference only
BAS16VY,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS16VY,115
- JLCPCB Part #
- C135826
- Package
- SOT-363
- Description
- 1.25V@150mA 100V 200mA 3 Independent 4A 500nA@80V SOT-363 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8047
In-stock Item Pricing
Qty Unit Price
1+
$0.2140
50+
$0.1685
150+
$0.1491
500+
$0.1247
3000+
$0.1139
6000+
$0.1073
Related Products
Welcome back, may I help you?