
* Images are for reference only
BAS16
Extended
- Manufacturer
- Guangdong Hottech
- MFR.Part #
- BAS16
- JLCPCB Part #
- C181107
- Package
- SOT-23
- Description
- 150mA 1V@50mA 1uA@75V 225mW 2A 6ns 75V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84494
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 83998
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0091
3000+
$0.0075
6000+
$0.0067
24000+
$0.0061
51000+
$0.0057
Related Products
Welcome back, may I help you?