
* Images are for reference only
BAS16,215
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BAS16,215
- JLCPCB Part #
- C79997
- Package
- SOT-23
- Description
- 1.25V@150mA 100V 215mA 250mW 4A 4ns 500nA@80V Independent SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155052
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 154455
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0135
3000+
$0.0111
6000+
$0.0098
24000+
$0.0086
51000+
$0.0080
Related Products
Welcome back, may I help you?