
* Images are for reference only
BAS116
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BAS116
- JLCPCB Part #
- C5264520
- Package
- TO-236
- Description
- 1 Independent 215mA 250mW 3us 5nA@75V 75V 900mV@1mA TO-236 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2614
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2610
In-stock Item Pricing
Qty Unit Price
1+
$0.0228
200+
$0.0178
600+
$0.0149
3000+
$0.0133
9000+
$0.0118
21000+
$0.0110
Related Products
Welcome back, may I help you?