
* Images are for reference only
BAQ334-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAQ334-TR
- JLCPCB Part #
- C2962725
- Package
- MicroMELF
- Description
- 1 Independent 1V@100mA 1nA 200mA 2A 60V MicroMELF Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1813
50+
$0.1459
150+
$0.1305
500+
$0.1115
2500+
$0.0971
5000+
$0.0920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?