
* Images are for reference only
3006P-200
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 3006P-200
- JLCPCB Part #
- C48642145
- Package
- 插件-3P,6.5x4.9mm
- Description
- 20Ω 22 750mW ±10% ±250ppm/℃ 插件-3P,6.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
50+
$0.2551
150+
$0.2235
500+
$0.1838
2500+
$0.1662
5000+
$0.1557
Related Products
Welcome back, may I help you?