
* Images are for reference only
BA679-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BA679-GS18
- JLCPCB Part #
- C3008990
- Package
- SOD-80
- Description
- 1V@20mA 30V 50mA 50nA Independent SOD-80 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
50+
$0.0854
150+
$0.0746
500+
$0.0667
2500+
$0.0603
5000+
$0.0571
Related Products
Welcome back, may I help you?