
* Images are for reference only
BA591WS
Extended
- Manufacturer
- CBI
- MFR.Part #
- BA591WS
- JLCPCB Part #
- C5362079
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 100mA 1V@10mA 20nA 35V 500mW SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1470
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1467
In-stock Item Pricing
Qty Unit Price
1+
$0.0340
200+
$0.0271
600+
$0.0232
3000+
$0.0170
9000+
$0.0149
21000+
$0.0138
Related Products
Welcome back, may I help you?