
* Images are for reference only
B88069X0660S102
Extended
- Manufacturer
- TDK
- MFR.Part #
- B88069X0660S102
- JLCPCB Part #
- C3659661
- Package
- Plugin,D8xL6mm
- Description
- -40℃~+125℃ 1.5pF 2 550V 550V 5kA 6mm 8mm ±15% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.6380
10+
$0.5204
30+
$0.4608
100+
$0.3867
500+
$0.3512
1000+
$0.3335
Related Products
Welcome back, may I help you?