
* Images are for reference only
B7B-ZR-SM4-TFT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B7B-ZR-SM4-TFT(LF)(SN)
- JLCPCB Part #
- C265294
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 13.5mm 1A 1x7P 5.2mm 50V 5mm 7 7P Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1111
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1108
In-stock Item Pricing
Qty Unit Price
1+
$0.6770
10+
$0.5451
30+
$0.4792
100+
$0.4149
500+
$0.3747
1000+
$0.3554
Related Products
Welcome back, may I help you?