
* Images are for reference only
B6P-VH-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B6P-VH-R(LF)(SN)
- JLCPCB Part #
- C274410
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 1x6P 23.7mm 250V 3.96mm 6 6P 8.5mm 9.4mm Brass PA66 Red Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2718
50+
$0.2158
250+
$0.1918
500+
$0.1619
2500+
$0.1486
5000+
$0.1405
Related Products
Welcome back, may I help you?