
* Images are for reference only
B5819WT
Extended
- Manufacturer
- BORN
- MFR.Part #
- B5819WT
- JLCPCB Part #
- C2997265
- Package
- SOD-523
- Description
- 1 Independent 1.5A 350mA 40V 5uA@30V 600mV@200mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213402
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 212132
In-stock Item Pricing
Qty Unit Price
1+
$0.0263
200+
$0.0210
600+
$0.0181
5000+
$0.0155
10000+
$0.0140
20000+
$0.0132
Related Products
Welcome back, may I help you?