
* Images are for reference only
B4P-VH-B-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B4P-VH-B-R(LF)(SN)
- JLCPCB Part #
- C594254
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 15.78mm 1x4P 250V 3.96mm 4 4P 8.5mm 9.4mm Brass Glass-Fiber Reinforced PBT Red Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1231
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1223
In-stock Item Pricing
Qty Unit Price
1+
$0.2401
50+
$0.1908
150+
$0.1697
500+
$0.1433
2500+
$0.1317
5000+
$0.1246
Related Products
Welcome back, may I help you?