
* Images are for reference only
B4B-ZR
Extended
- Manufacturer
- JST
- MFR.Part #
- B4B-ZR
- JLCPCB Part #
- C20544728
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 3.5mm 4 4.5mm 4P 50V 7.5mm Brass Glass fiber reinforced PA66 Through Hole Tin UL94V-0 White ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
50+
$0.0621
150+
$0.0614
500+
$0.0606
5000+
$0.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?