
* Images are for reference only
B3W-4055
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3W-4055
- JLCPCB Part #
- C86917
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+70℃ 1,000,000 cycles 12mm 12mm 24V 3.5N 50mA 7.3mm IP67 PC Pin Rectangular Button SPST-NO Through Hole 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5710
10+
$0.4549
30+
$0.4049
100+
$0.3436
500+
$0.3162
1000+
$0.2984
Related Products
Welcome back, may I help you?