
* Images are for reference only
B3U-3000P
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3U-3000P
- JLCPCB Part #
- C963349
- Package
- SMD,3x2.5mm
- Description
- -25℃~+70℃ 1.2mm 1.59N 12V 2.5mm 3mm 50mA Black IP40 Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,3x2.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4684
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4661
In-stock Item Pricing
Qty Unit Price
1+
$0.3678
50+
$0.2872
150+
$0.2517
500+
$0.2097
2500+
$0.1871
4000+
$0.1759
Related Products
Welcome back, may I help you?