
* Images are for reference only
B3SN-3012P
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3SN-3012P
- JLCPCB Part #
- C306881
- Package
- SMD-4P,6x6mm
- Description
- -25℃~+70℃ 0.9mm 1.6N 12V 50mA 6.5mm 6mm IP67 Round Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.2580
50+
$0.2067
150+
$0.1846
500+
$0.1571
3000+
$0.1449
6000+
$0.1376
Related Products
Welcome back, may I help you?