
* Images are for reference only
B3F-1072
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- B3F-1072
- JLCPCB Part #
- C87121
- Package
- Plugin-4P,6x6mm
- Description
- -25℃~+70℃ 1.5N 24V 50mA 6mm 6mm 9.5mm PC Pin Round Button SPST Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 729
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 716
In-stock Item Pricing
Qty Unit Price
1+
$0.2254
50+
$0.1759
150+
$0.1547
1000+
$0.1231
2000+
$0.1114
5000+
$0.1043
Related Products
Welcome back, may I help you?