
* Images are for reference only
B3B-ZR-SM4-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B3B-ZR-SM4-TF(LF)(SN)
- JLCPCB Part #
- C489717
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 3 3P 5.2mm 50V 5mm 7.5mm Auxiliary Solder Pin Brass PA6T Surface Mount,Vertical Tin UL94V-0 White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20517
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20296
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
50+
$0.2332
150+
$0.2120
1000+
$0.1856
2000+
$0.1738
5000+
$0.1667
Related Products
Welcome back, may I help you?