
* Images are for reference only
B340B-13
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- B340B-13
- JLCPCB Part #
- C18199376
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 100uA 3A 40V 550mV@3A 80A Standalone SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3769
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3659
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0339
300+
$0.0292
3000+
$0.0250
6000+
$0.0221
12000+
$0.0208
Related Products
Welcome back, may I help you?