
* Images are for reference only
B32652A0223J189
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32652A0223J189
- JLCPCB Part #
- C125403
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 1kV 22nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 877
Minimum: 1
Full Reel: 1300
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.1278
50+
$0.1007
150+
$0.0870
1300+
$0.0769
2600+
$0.0688
5200+
$0.0648
Related Products
Welcome back, may I help you?