
* Images are for reference only
B2P3-VH-R(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2P3-VH-R(LF)(SN)
- JLCPCB Part #
- C493418
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 11.82mm 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 7.92mm 8.5mm 9.4mm Brass Missing pin PA66 Red Through Hole Tin UL94V-0 VH 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5697
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5605
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0965
150+
$0.0851
1000+
$0.0764
2000+
$0.0695
5000+
$0.0661
Related Products
Welcome back, may I help you?